Scotch™ Precision Scissors

3M™'s scissors have the finest quality stainless-steel blades for a sharp edge and long cutting life

3M™'s Scotch precision scissors come with the finest quality stainless-steel blades for a sharp edge and long cutting life. It's soft comfort-grip handle is designed for left- or right-handed use making it great for everyday cutting needs. These scissors are available in 6", 7", and 8" lengths and come with a limited lifetime warranty. Professional-quality scissors are great for fabrics, heavyweight paper, and photos. Kid size is available as well with a blade designed for safety in mind.

Features
  • Professional-quality scissors are great for fabrics, heavyweight paper, and photos
  • Finest quality stainless-steel blades for a sharp edge and long cutting life
  • Smooth cutting action for performance
  • Backed with a lifetime warranty
  • Precision-sharpened blades
  • Available in 6", 7", and 8" lengths

Scotch™ Precision Scissors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SCOTCH KIDS 5 IN SCISSORS 4+1441B BLUESCOTCH KIDS 5 IN SCISSORS 4+37 - Immediate$1.01View Details
SCOTCH KIDS 5 IN SCISSORS SOFT G1442B SOFT GRIPSCOTCH KIDS 5 IN SCISSORS SOFT G8 - Immediate$0.91View Details
SCOTCH KIDS 5 INCH SCISSORS SOFT1442P SOFT GRIPSCOTCH KIDS 5 INCH SCISSORS SOFT4 - Immediate$0.91View Details
SCOTCH MULTI-PURPOSE SCISSORS 81428-8"SCOTCH MULTI-PURPOSE SCISSORS 80 - ImmediateSee Page for PricingView Details
SCOTCH SCISSORS 8 INCH1468TUNSSCOTCH SCISSORS 8 INCH0 - ImmediateSee Page for PricingView Details
SCOTCH MULTI-PURPOSE SCISSORS 141427SCOTCH MULTI-PURPOSE SCISSORS 14222 - Immediate$3.14View Details
SCOTCH PRECISION STUDENT SCISSOR1447S-MIXSCOTCH PRECISION STUDENT SCISSOR7 - Immediate$3.17View Details
SCOTCH PRECISION 7" SCISSORS 1441447SCOTCH PRECISION 7" SCISSORS 14494 - Immediate$4.14View Details
SCOTCH PRECISION 8 IN SCISSORS 11448SCOTCH PRECISION 8 IN SCISSORS 10 - Immediate$3.89View Details
SCOTCH MULTI-PURPOSE SCISSOR, 141428-2SCOTCH MULTI-PURPOSE SCISSOR, 140 - Immediate$4.70View Details
Published: 2022-09-28