Input/Output Interconnect System
3M™’s IEEE 1394 compatible connectors come in a variety of sizes and configurations
3M now offers an addition to its family of I/O connectors that conforms to the popular IEEE 1394 - 1995 standard, often used in machine vision and industrial control applications. The IEEE 1394 compatible connector system consists of an assortment of six-pin shielded I/O connectors and accessories. Built around a robust ribbon style contact interface for reliable repetitive plug/unplug applications, the product's contact is capable of carrying either signal or power, allowing designers flexibility in the location of power supplies to peripheral devices.
| Features | |
|
|
InputOutput Interconnect System
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 3E206-0100KV | CONN PLUG IEEE 1394 FIREWIRE SLD | 812 - Immediate | $5.63 | View Details |
![]() | ![]() | 3E306-3200-008 | CONN SHELL KIT FOR FIREWIRE RCPT | 0 - Immediate | $9.40 | View Details |
![]() | ![]() | 3E106-2220KV | CONN RCPT IEEE 1394 FIREWIRE R/A | 64 - Immediate | $2.96 | View Details |
![]() | ![]() | 3E106-2230KV | CONN RCPT IEEE 1394 FIREWIRE R/A | 501 - Immediate | $3.17 | View Details |
![]() | ![]() | 3E106-0220KV | CONN RCPT IEEE 1394 FIREWIRE R/A | 78 - Immediate | $3.14 | View Details |
![]() | ![]() | 3E106-1230 KV | CONN RCPT IEEE 1394 FIREWIRE VER | 2434 - Immediate | $3.07 | View Details |