High Permeability Magnetic Shielding Sheet 1380

3M’s shielding sheet provides excellent near-field magnetic shielding effectiveness for low <1 MHz frequencies

Image of 3M™'s High Permeability Magnetic Shielding Sheet 1380High permeability magnetic shielding sheet 1380 from 3M™ has a soft magnetic sheet sandwiched between layers of polyester film with a single-sided pressure-sensitive thermosetting rubber adhesive and liner. The high permeability material provides excellent near-field magnetic shielding effectiveness for lower frequencies.

Features
  • Thin and flexible laminate makes for a lightweight and durable construction
  • Thermosetting rubber adhesive (non-conductive) has good tack and adhesion to a variety of substrates
  • Supplied in sheet form on a removable liner for easy handling and die-cutting
  • High permeability material provides excellent near-field magnetic shielding effectiveness for lower frequencies (<1 MHz)
Applications
  • Low-frequency shielding in handheld electronic devices

High Permeability Magnetic Shielding Sheet 1380

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF EMI SHIELDING SHEET 8" X 2"1380-2"X8"RF EMI SHIELDING SHEET 8" X 2"0 - ImmediateSee Page for PricingView Details
RF EMI SHLD SHEET 24.016"X18.11"1380RF EMI SHLD SHEET 24.016"X18.11"0 - ImmediateSee Page for PricingView Details
Published: 2022-02-03