Cable Ties

3M™ cable ties are designed for functional reliability in a wide temperature range

Image of 3M's Cable TiesUsed to secure wire bundles and harness components quickly, the flexible design of 3M cable ties allows the ties to easily slip under and around cables and harnesses. 3M cable ties can be used with most standard tensioning/cutoff tools for fast production line fastening. Molded from 6/6 nylon, 3M cable ties are designed to function reliably in a wide range of temperatures from 32°F (0°C) to 185°F (85°C). These ties are offered in a wide range of sizes and tensile strengths meeting the needs of virtually all electrical construction applications.

18LB Cable Ties

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CBL TIE LOCKING BLACK 18LB 4.10"CT4BK18-CCBL TIE LOCKING BLACK 18LB 4.10"38200 - Immediate$0.03View Details
CBL TIE LOCKING BLACK 18LB 4.10"CT4BK18-MCBL TIE LOCKING BLACK 18LB 4.10"75008 - Immediate$0.03View Details
CBL TIE LOCKING NAT 18LB 4.10"CT4NT18-CCBL TIE LOCKING NAT 18LB 4.10"63600 - Immediate$0.03View Details

40LB Cable Ties

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CBL TIE LOCKING BLACK 30LB 5.80"CT6BK30-CCBL TIE LOCKING BLACK 30LB 5.80"5700 - Immediate$0.07View Details
CBL TIE LOCKING BLACK 30LB 5.80"CT6BK30-MCBL TIE LOCKING BLACK 30LB 5.80"8000 - Immediate$0.05View Details
CBL TIE LOCKING NAT 30LB 5.80"CT6NT30-CCBL TIE LOCKING NAT 30LB 5.80"800 - Immediate$0.07View Details

50LB Cable Ties

ImageManufacturer Part NumberDescriptionWidthAvailable QuantityPrice
CBL TIE LOCK BLK 50LB 8.6" 1=1PCCT8BK50S-CCBL TIE LOCK BLK 50LB 8.6" 1=1PC0.180" (4.57mm)0 - ImmediateSee Page for PricingView Details
CBL TIE LOCKING BLACK 50LB 7.60"CT8BK50-CCBL TIE LOCKING BLACK 50LB 7.60"0.180" (4.57mm)23600 - Immediate$0.08View Details
CBL TIE LOCKING BLACK 50LB 7.60"CT8BK50-MCBL TIE LOCKING BLACK 50LB 7.60"0.180" (4.57mm)14000 - Immediate$0.06View Details

120LB Cable Ties

ImageManufacturer Part NumberDescriptionWidthAvailable QuantityPrice
CBL TIE LOCKING BLACK 120LB 9"CT8BK120-LCBL TIE LOCKING BLACK 120LB 9"0.300" (7.62mm)0 - Immediate$0.24View Details
CBL TIE LOCKING NATURAL 120LB 9"CT8NT120-LCBL TIE LOCKING NATURAL 120LB 9"0.300" (7.62mm)0 - Immediate$0.24View Details
CBL TIE LOCKING BLK 120LB 1.250'CT15BK120-CCBL TIE LOCKING BLK 120LB 1.250'0.300" (7.62mm)500 - Immediate$0.28View Details

175LB Cable Ties

ImageManufacturer Part NumberDescriptionWidthAvailable QuantityPrice
CBL TIE LOCKING BLACK 175LB 2'CT24BK175-LCBL TIE LOCKING BLACK 175LB 2'0.340" (8.64mm)500 - Immediate$0.59View Details
CBL TIE LOCKING NATURAL 175LB 2'CT24NT175-LCBL TIE LOCKING NATURAL 175LB 2'0.340" (8.64mm)1000 - Immediate$0.59View Details
CBL TIE LOCKING BLACK 175LB 3'CT36BK175-LCBL TIE LOCKING BLACK 175LB 3'0.340" (8.64mm)400 - Immediate$0.78View Details
Published: 2014-06-09