924 Patch Cords

3M™'s patch cords provide the needed flexibility to frequently change connections

Image of 3M's 924 Patch Cords3M has all the accessories needed for fast, safe and easy circuit building. These patch cords provide the extra reach and convenience needed when connections are changed frequently or when off-board or test clip/breadboard connections are required. 3M's patch cords provide the flexibility to frequently change connections. They are ideal for off board connections or breadboard/test clip connections. Wires are #26 AWG stranded with PVC insulations, color coded by length.  Pin and socket contacts have a sleeve insulation and are stackable on 0.1” centers.

924 Patch Cords

ImageManufacturer Part NumberDescription1st Connector2nd ConnectorCable LengthAvailable QuantityPriceView Details
TIP PLUG TO TIP PLUG 2-9" 20PC924961-CTIP PLUG TO TIP PLUG 2-9" 20PCTip PlugTip Plug2.0 ~ 9.0" (50.80 ~ 228.60mm)0 - Immediate$95.95View Details
TEST LEAD SKT TO SKT 2-9" 20PC924963-CTEST LEAD SKT TO SKT 2-9" 20PCSocket, Round, 0.019 ~ 0.028" (0.48 ~ 0.71mm)Socket, Round, 0.019 ~ 0.028" (0.48 ~ 0.71mm)2.0 ~ 9.0" (50.80 ~ 228.60mm)4 - Immediate$164.63View Details
TEST LEAD SKT TO SKT 2-9" 20PC924964-CTEST LEAD SKT TO SKT 2-9" 20PCSocket, Round, 0.028 ~ 0.035" (0.64 ~ 0.89mm)Socket, Round, 0.028 ~ 0.035" (0.64 ~ 0.89mm)2.0 ~ 9.0" (50.80 ~ 228.60mm)1 - Immediate$189.80View Details
TIP PLUG TO SOCKET 2-9" 20PC924966-CTIP PLUG TO SOCKET 2-9" 20PCTip PlugSocket, Round, 0.028 ~ 0.035" (0.64 ~ 0.89mm)2.0 ~ 9.0" (50.80 ~ 228.60mm)0 - Immediate$135.45View Details
HOOK TO TIP PLUG 15" 10PC924968-CHOOK TO TIP PLUG 15" 10PCStandard HookTip Plug15.0" (381.00mm)8 - Immediate$84.73View Details
TEST LEAD HOOK TO SKT 15" 10PC924970-CTEST LEAD HOOK TO SKT 15" 10PCStandard HookSocket, Round, 0.028 ~ 0.035" (0.64 ~ 0.89mm)15.0" (381.00mm)0 - Immediate$97.87View Details
Published: 2017-07-05