800G OSFP AEC Cable Assemblies, 10Y Series
3M cable assemblies are constructed with highly flexible, high-performance 3M twin axial cable technology
3M™ 800G OSFP AEC cable assemblies, 10Y series, provide advanced active copper solutions that are engineered to support next-generation datacenter performance. Built with 3M twin axial cable technology, these assemblies deliver exceptional flexibility and signal integrity, making them well-suited for dense rack environments and space-limited installations. Their unique construction allows installers to bend or fold the cable without a minimum bend radius requirement, enabling efficient routing even in tight pathways. Available in lengths up to 5 m, these assemblies are designed to meet OSFP MSA and IEEE 802.3ck specifications.
- Constructed with highly flexible, high-performance 3M twin axial cable technology
- Maintains strong signal integrity even when bent or folded
- Designed for OSFP MSA, IEEE 802.3ck requirements, and compatible with 800G Ethernet and InfiniBand (contact 3M for EEPROM support) applications
- Includes standard CMIS 5.2 EEPROM mapping, with customization available
- 30 AWG for lengths 1 m to 3 m; 28 AWG for 4 m to 5 m
- Supports the following data rates: PAM4 (Gbps) up to 112 Gbps and NRZ up to 56 Gbps
- Provides low‑latency, high‑throughput connectivity for datacenters, high‑performance computing, AI/ML systems, and cloud environments
- Supports up to 800 Gbps aggregate bandwidth in full-duplex configurations, including 1 x 800G, 2 x 400G, 4 x 200G, and 8 x 100G
- Pre FEC BER: <1e-08
- Post FEC BER: <1e-15
800G OSFP AEC Cable Assemblies, 10Y Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10Y-E3H-CGG-1.00 | 3M 800G OSFP AEC CABLE ASSEMBLIE | 0 - Immediate | $1,206.00 | View Details |
![]() | ![]() | 10Y-E3H-CGG-2.00 | 3M 800G OSFP AEC CABLE ASSEMBLIE | 0 - Immediate | $1,222.86 | View Details |
![]() | ![]() | 10Y-E3H-CGG-3.00 | 3M 800G OSFP AEC CABLE ASSEMBLIE | 0 - Immediate | $1,239.69 | View Details |
![]() | ![]() | 10Y-E8H-CGH-4.00 | 3M 800G OSFP AEC CABLE ASSEMBLIE | 0 - Immediate | $1,269.71 | View Details |
![]() | ![]() | 10Y-E8H-CGH-5.00 | 3M 800G OSFP AEC CABLE ASSEMBLIE | 0 - Immediate | $1,303.70 | View Details |