2552 Silver Damping Foil Tape

3M's tape controls resonant vibrations in a variety of applications and across a broad temperature range

Image of 3M™ 2552 Silver Damping Foil Tape 3M's 2552 damping foil tape is constructed of a dead-soft aluminum foil constraining layer and coated with a pressure-sensitive viscoelastic acrylic polymer adhesive. This unique construction provides the ability to control resonant vibrations in a variety of applications and across a broad spectrum of temperatures.

DigiKey offers quotes on secondary services. For more information on 3M available options or for additional assistance, contact CustomCut.3MProducts@digikey.com. Please send outline dimensional drawings to the aforementioned e-mail address.

Features

  • Dead-soft aluminum foil is designed for application to vibrating panels and support members
  • Viscoelastic acrylic polymer adhesive is optimized to convert vibrational energy to negligible heat that readily dissipates
  • Controls resonate vibrations through temperatures ranging from -25°F/-32°C to +175°F/+180°C with peak damping from +32°F/0°C to +140°F/+60°C
  • Withstands exposure to weathering, moisture, and UV
  • Can achieve effective damping with as little as 20% surface coverage
  • Excellent aging qualities of the polymer
  • Linered for die-cutting applications
  • Pre-cut shapes save time, money, and reduce waste

3M™ 2552 Silver Damping Foil Tape

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TAPE DAMPING FOIL SILVER 2"X36YD2552-2"X36YDTAPE DAMPING FOIL SILVER 2"X36YD6 - Immediate$197.14View Details
TAPE DAMPING FOIL SILVER 12"X5YD2552-12-5TAPE DAMPING FOIL SILVER 12"X5YD5 - Immediate$296.32View Details
TAPE DAMPING FOIL SILVER 1"X5YDS2552-1-5TAPE DAMPING FOIL SILVER 1"X5YDS29 - Immediate$35.10View Details
TAPE DAMPING FOIL CLR 3/4"X5YDS2552-0.75-5TAPE DAMPING FOIL CLR 3/4"X5YDS2 - Immediate$35.83View Details
TAPE DAMPING FOIL CLR 1/2"X5YDS2552-0.5-5TAPE DAMPING FOIL CLR 1/2"X5YDS1 - Immediate$24.91View Details
TAPE DAMPING FOIL CLEAR 1"X3"2552-1-3(100)TAPE DAMPING FOIL CLEAR 1"X3"0 - Immediate$70.68View Details
Published: 2023-05-26