2538 and 2538UV High-Temperature Masking Liquid

3M's high-temperature masking liquid is an efficient alternative to conventional printed circuit board masking techniques

Image of 3M's 2538 and 2538UV High-Temperature Masking Liquid3M's high-temperature masking liquid 2538 and 2538UV is an olefin hybrid adhesive that is specially formulated to offer excellent high-temperature resistance and low slump during processing. The high-temperatures masking liquid is an efficient alternative to conventional printed circuit board masking techniques. This specially formulated hot melt removes cleanly from various electronic substrates by peeling even after 10 minutes at +260°C (+500°F). The non-silicone formulation reduces the potential for silicone contamination which can interfere with subsequent bonding or conformal coating processes. The high-temperature resistance adhesive also possesses excellent chemical resistance and can be considered for demanding chemical masking applications. The 2538UV allows users to pull off the adhesive under UV lighting (blacklight illumination is only applicable for 2538UV) making visual inspection easier when removing masking materials.

Features
  • Excellent conformability upon dispensing
  • High-temperature slump resistance
  • Good wet out on various substrates such as FR4, metals, and glass
  • Good chemical resistance to conformal coatings, acids, and bases ingression
  • Fast process time
  • Clean removal
  • Stable dielectric properties
  • Silicone free

2538 and 2538UV High-Temperature Masking Liquid

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HIGH TEMP MASKING LIQUID2538HIGH TEMP MASKING LIQUID0 - Immediate$119.90View Details
HIGH TEMP MASKING LIQUID UV2538UVHIGH TEMP MASKING LIQUID UV4 - Immediate$176.88View Details
Published: 2020-09-29