4076 Extended-Wear Medical Tape
3M's breathable, polyester spunlaced, nonwoven medical tape is ideal for long-term-wear applications
4076 medical tape from 3M™ can be used in long-term-wear medical device applications. It can also be used to attach devices and construct them. The tape is breathable and conformable with good processability and allows for extended wear-time with an acrylic adhesive and 83-pound liner.
Medical device manufacturers and engineers need long-term-wear adhesive solutions that increase patient comfort and provide strong and reliable bonds in challenging applications when adhering to the skin. This family of extended-wear adhesives for wearable medical device applications gives design engineers even more skin-friendly options.
- Acrylic adhesive
- Backing caliper (imperial): 10 mil
- Backing caliper (metric): 250 microns
- Polyester spunlaced backing material
- Backing thickness (imperial): 10 mil
- Backing thickness (metric): 250 microns
- Breathable
- High conformability
- Paper liner material
- Overall width (imperial): 48 in
- Overall width (metric): 121.92 cm
- Primary application: monitoring
- Printable backing
- Product usage: adhesion to substrate
- Tape type: single-sided spunlaced nonwoven tape
4076 Medical Tape
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 4076-12-10 | TAPE MEDICAL WHITE 12"X10YDS | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 4076SQ-12(6) | TAPE MEDICAL WHITE 12"X12" | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 4076-4-10 | TAPE MEDICAL WHITE 4"X10YDS | 0 - Immediate | See Page for Pricing | View Details |