DeviceNet Solutions are designed to be low-cost, real-time, device-level bus architecture that connects sensors and actuators. Wiring and installation of automation devices is greatly simplified while the diagnostic information about the various I/O is enhanced.
Amphenol's Mini style, DeviceNet media, and DC Micro style are in stock and factory-direct for quick-turn response.

HARTING M12 cable assemblies support the DeviceNet protocol physical layer by combining power and data wires into a single cable for space and cost savings.

NVE's IL41050 is a galvanically isolated, high-speed CAN transceiver, designed as the interface between the CAN protocol controller and the physical bus.

Holt Integrated's HI-3110PSIF CAN controller implements CAN version 2.0B with programmable bit rate up to 1 Mbit/sec.

onsemi's 3.3 V and 5 V high-speed logic gate optocouplers support isolated communications between systems without conducting ground loops or hazardous voltages.

The KUNBUS GmbH was founded in 2008 with the aim of providing innovative and economical products to the steadily growing market of industrial networks.

SolaHD’s compact, lightweight SDP™ low power DIN rail series power supplies come in output voltages from 5 VDC to 48 VDC and power ratings of up to 100 watts.

TE Connectivity's M12 data cable assemblies offer 360-degree shielding against EMI, IP67 rating, and are overmolded in either PVC or halogen-free polyurethane.

SolaHD's IP67 SCP-X power supplies provide the versatility and cost-efficiency to deliver reliable distributed and remote field power to machine controls.

HMS Networks' Anybus® Communicator™ allows users to integrate serial RS-232/422/485 devices to a network using an industrial protocol.
Amphenol Sine Systems provides additional component specifications and other details in brochures and catalog information.
Communication is essential to the Industrial Internet of Things (IIoT). This blog touches on some of the various industrial communication protocols used today.

IP67 metal shell ODVA-compliant connector system from TE Connectivity is designed for use in the harshest environments.
Molex is a lead participant in many standard setting sommittees and group focusing on industry standards for interconnection systems.

SN65HVD255 CAN transceivers from TI includes protection features that result in robustness of the CAN network and of the device.
Proper use and calibration of high-accuracy gas flow controllers ensures fine control of expensive gases in industrial automation processes.

Designed for compact machines, Omron's CP1H is the advanced high-speed all-in-one compact PLC.

Amphenol Communications Solutions’ ix Industrial™ connectors enable IoT connectivity for Ethernet and industrial protocols through all levels of operation.