Nichicon's SLB Series Lithium Batteries and Fingerprint Cards AB's Biometric Sensor
In this Episode of New Product Discoveries, we look at the new package for Nichicon’s SLB lithium-ion batteries, and an easy-to-use biometric sensor from Fingerprint Cards AB.
A unique characteristic of Nichicon’s SLB series batteries is the package type. These φ3 x 7L mm dimension batteries come in case styles identical to Nichicon’s electrolytic capacitors, which make them ideal for use in compact applications.
Typical electrical ratings for this series are:
- 2.4 V
- 350 μAh capacity
- Over 80% charging capacity maintained after 25,000 charge/discharge cycles
The next part is the BM-Lite Fingerprint Module from Fingerprint Cards AB. The module is ready to use out of the box; all it needs is a serial connection and simple commands over UART or SPI to get up and running.
Features of this module include:
- ESD-protective coating that protects well above 15 kV
- Availability in waterproof, IP-rated classes for more rugged environments
- Capacitive touch technology that can store up to 50 unique users’ fingerprints
- Typical recognition and verification time of 400 ms or less for fingerprints
Fingerprint Cards AB also has a development kit that includes the BM-Lite, a connecting cable, connector breakout board, and development board. The BM-Lite and the development kit make biometric security simple. Once the code is uploaded, simply enroll a fingerprint, verify, and save it.
These two products allow for a lot of flexibility and little difficulty in design. Make sure to stay tuned for future episodes of New Product Discoveries to see what other innovations are released.
Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.
Visit TechForum