TPA3131D2EVM: 4W x 2 @ 8Ω, 4.5 ~ 26V in

Summary

This evaluation module allows users to evaluate TI's TPA3131D2 audio amplifier. This user's guide contains an operations description, schematic, printed-circuit board (PCB) layout, and the bill of materials (BOM). The TPA3131D2EVM (EVM) customer evaluation module demonstrates the TPA3131D2 integrated circuit (IC) from Texas Instruments.

The TPA3131/32D2 are efficient, stereo digital amplifier power stages for driving speakers with up to 2x42W/4Ω peak power. TPA3131/32D2 operates heatsink-free with cooling to PCB through the bottom side PowerPAD™ with sustained output power from 2x4W/8Ω (TPA3131D2) to 2x25W/8Ω (TPA3132D2).

The TPA3131/32D2 advanced oscillator/PLL circuit employs a multiple switching frequency option to avoid AM interferences; this is achieved together with an option of Master/Slave option, making it possible to synchronize multiple devices.

The TPA3131/32D2 are fully protected against faults with short-circuit protection and thermal protection as well as over-voltage, under-voltage and DC protection. Faults are reported back to the processor to prevent devices from being damaged during overload conditions.

Specifications

Manufacturer Texas Instruments
Category Audio Amplifiers
Eval Board Part Number 296-37092-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Amplifier Type Class D
Number of Outputs Stereo
Output Power (RMS) @ Load 4 W x 2 @ 8 Ω
Voltage In 4.5 ~ 26 V
THD+N (1kHz) @ Conditions < 0.1% @ 0.1 ~12.5 W (8 Ω, 7.4 ~ 24 V)
Features Fault Indication
Mute
Over Current Protection
Short Circuit Protection
Synchronizable
Thermal Protection
Under Voltage Protection, Brown-Out
Efficiency @ Conditions >90%, 3.8 ~ 8 W @ 8 Ω (7.4 V)
>85%, 2.5 ~ 15 W @ 4 Ω (7.4 V)
Standby Current [Typical] 50 µA
Quiescent Current [Typical] 16 mA
Component Count + Extras 54 + 54
Application / Target Market Audio: Hi Fi
Audio: Home Theater Systems
Audio: Powered Speakers
Computers
LCD TV / Monitor
Portable Devices
Design Author Texas Instruments
Main I.C. Base Part TPA3131D2
Quiescent Current [Maximum] - Not Given
Standby Current [Maximum] - Not Given
Date Created By Author 2013-09
Date Added To Library 2014-01

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: