| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 296-37167-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
1.8 V
|
| Current Out |
30 A
|
| Voltage In |
3 ~ 20 V
|
| Efficiency @ Conditions |
>94%, 12V in, 3.3V @ 4.9 ~ 30 A
>91%, 12V in, 1.8V @ 5 ~ 30 A >87%, 12V in, 1.2V @ 4.8 ~ 30 A |
| Voltage Out Range |
0.6 ~ 5.5 V
|
| Features |
Over Current Protection
Power Good Output Pre-Biased Startup PWM Interface Remote Sensing Shutdown, Enable, Standby Soft Start Synchronizable Under Voltage Protection, Brown-Out |
| Switching Frequency |
600 kHz
|
| Standby Current [Typical] |
25 µA
|
| Quiescent Current [Typical] |
3.5 mA
|
| Component Count + Extras |
32 + 31
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
FPGA / DSP / Processors
Memory Back-up Point of Load (PoL) Power: Auxiliary Power Supply Servers |
| Standby Current [Maximum] |
45 µA
|
| Quiescent Current [Maximum] |
5 mA
|
| Main I.C. Base Part |
LM27403
|
| Date Created By Author | 2013-10 |
| Date Added To Library | 2014-09 |