Power Distribution Switches, Load Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.8V ~ 5.5V | Not Required | 2.5A | 14mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 125°C (TJ) | Surface Mount | 6-WLCSP (0.87x1.37) | 6-XFBGA, WLCSP | |||
0 Marketplace | Active | - | Bulk | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.8V ~ 5.5V | - | 2.5A | 14mOhm | Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | Surface Mount | 6-WLCSP (0.87x1.37) | 6-XFBGA, WLCSP |