10-XFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX5L2750CGUX

DigiKey Part Number
568-12399-2-ND - Tape & Reel (TR)
568-12399-1-ND - Cut Tape (CT)
568-12399-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX5L2750CGUX
Description
IC ANALOG SWITCH SPDT 10XQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Audio Switch IC 2 Channel 10-XQFN (1.4x1.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Audio
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
2
On-State Resistance (Max)
1.3Ohm
Voltage - Supply, Single (V+)
1.8V ~ 5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
100MHz
Features
Break-Before-Make
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-XFQFN
Supplier Device Package
10-XQFN (1.4x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,039
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.60000£0.60
10£0.42800£4.28
25£0.38560£9.64
100£0.33790£33.79
250£0.31528£78.82
500£0.30162£150.81
1,000£0.29038£290.38
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.27352£1,094.08
8,000£0.26726£2,138.08
12,000£0.26412£3,169.44
20,000£0.26064£5,212.80
28,000£0.25861£7,241.08
Manufacturers Standard Package
Unit Price without VAT:£0.60000
Unit Price with VAT:£0.72000