NX3P2902BUKZ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2,249
Unit Price: £0.31000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,014
Unit Price: £0.35000
Datasheet
4 WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3P2902BUKZ

DigiKey Part Number
568-10371-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NX3P2902BUKZ
Description
IC PWR SWITCH P-CHAN 1:1 4WLCSP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 500mA 4-WLCSP (0.74x0.74)
Datasheet
 Datasheet
EDA/CAD Models
NX3P2902BUKZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.1V ~ 3.6V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
65mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
4-WLCSP (0.74x0.74)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.28939£868.17
6,000£0.28233£1,693.98
9,000£0.27880£2,509.20
15,000£0.27489£4,123.35
21,000£0.27260£5,724.60
Manufacturers Standard Package
Unit Price without VAT:£0.28939
Unit Price with VAT:£0.34727