NX3L1G53GT,115 | |
---|---|
DigiKey Part Number | 568-4644-2-ND - Tape & Reel (TR) 568-4644-1-ND - Cut Tape (CT) 568-4644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3L1G53GT,115 |
Description | IC SWITCH SPDT X 1 750MOHM 8XSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 750mOhm 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | NX3L1G53GT,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 750mOhm | |
Channel-to-Channel Matching (ΔRon) | 20mOhm | |
Voltage - Supply, Single (V+) | 1.4V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 24ns, 8ns | |
-3db Bandwidth | 60MHz | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 35pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.63000 | £0.63 |
10 | £0.45200 | £4.52 |
25 | £0.40680 | £10.17 |
100 | £0.35740 | £35.74 |
250 | £0.33372 | £83.43 |
500 | £0.31946 | £159.73 |
1,000 | £0.30773 | £307.73 |
2,500 | £0.29534 | £738.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | £0.28787 | £1,439.35 |
10,000 | £0.28172 | £2,817.20 |
15,000 | £0.27865 | £4,179.75 |
25,000 | £0.27524 | £6,881.00 |
Unit Price without VAT: | £0.63000 |
---|---|
Unit Price with VAT: | £0.75600 |