NVT2006BQ,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVT2006BQ,115

DigiKey Part Number
568-6660-2-ND - Tape & Reel (TR)
568-6660-1-ND - Cut Tape (CT)
568-6660-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVT2006BQ,115
Description
IC XLTR VL BIDIR 16-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 6 Channel 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
6
Voltage - VCCA
1 V ~ 3.6 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,601
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.71000£0.71
10£0.50800£5.08
25£0.45760£11.44
100£0.40300£40.30
250£0.37680£94.20
500£0.36102£180.51
1,000£0.36070£360.70
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.33197£995.91
6,000£0.32412£1,944.72
9,000£0.32018£2,881.62
15,000£0.31583£4,737.45
21,000£0.31328£6,578.88
Manufacturers Standard Package
Unit Price without VAT:£0.71000
Unit Price with VAT:£0.85200