RF Transceiver ICs

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
NRF9160-SIBA-R7
IC RF TXRX+MCU CELLULAR 127LGA
Nordic Semiconductor ASA
99
In Stock
1 : £19.69000
Cut Tape (CT)
100 : £14.93840
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Not Verified
TxRx + MCU
Cellular
GPS
-
700MHz ~ 2.2GHz
8Mbps
23dBm
-114dBm
1MB Flash, 256kB RAM
I2C, SPI, UART
32
3V ~ 5.5V
-
-
-40°C ~ 85°C
Surface Mount
127-PowerTFLGA Module
127-LGA (16x10.5)
NRF9160-SICA-R
IC RF TXRX+MCU CELLULAR 127LGA
Nordic Semiconductor ASA
0
In Stock
2,500 : £12.34253
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Not Verified
TxRx + MCU
Cellular
GPS
-
700MHz ~ 2.2GHz
8Mbps
23dBm
-114dBm
1MB Flash, 256kB RAM
I2C, SPI, UART
32
3V ~ 5.5V
-
-
-40°C ~ 85°C
Surface Mount
127-PowerTFLGA Module
127-LGA (16x10.5)
NRF9160-SICA-R
IC RF TXRX+MCU CELLULAR 127LGA
Nordic Semiconductor ASA
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Not Verified
TxRx + MCU
Cellular
GPS
-
700MHz ~ 2.2GHz
-
23dBm
-155dBm
1MB Flash, 256kB RAM
I2S, PWM, SPI, UART
32
3V ~ 5.5V
-
-
-40°C ~ 85°C
Surface Mount
127-PowerTFLGA Module
127-LGA (16x10.5)
NRF9160-SICA-R
IC RF TXRX+MCU CELLULAR 127LGA
Nordic Semiconductor ASA
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Not Verified
TxRx + MCU
Cellular
GPS
-
700MHz ~ 2.2GHz
8Mbps
23dBm
-114dBm
1MB Flash, 256kB RAM
I2C, SPI, UART
32
3V ~ 5.5V
-
-
-40°C ~ 85°C
Surface Mount
127-PowerTFLGA Module
127-LGA (16x10.5)
Showing
of 4

RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.