Translators, Level Shifters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
8 XFDFN
IC XLTR VL UNIDIR 8-XSON
Nexperia USA Inc.
4,732
In Stock
1 : £0.24000
Cut Tape (CT)
5,000 : £0.09395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Unidirectional
1
2
0.8 V ~ 3.6 V
0.8 V ~ 3.6 V
-
-
Non-Inverted
500Mbps
-40°C ~ 125°C (TA)
-
Surface Mount
8-XFDFN
8-XSON (1.35x1)
8 XFDFN
IC XLTR VL UNIDIR 8-XSON
Nexperia USA Inc.
4,385
In Stock
1 : £0.24000
Cut Tape (CT)
5,000 : £0.09395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Unidirectional
1
2
0.8 V ~ 3.6 V
0.8 V ~ 3.6 V
-
-
Non-Inverted
500Mbps
-40°C ~ 125°C (TA)
-
Surface Mount
8-XFDFN
8-XSON (1.35x1)
Showing
of 2

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.