TUSB211ARWBRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB551RWBR

DigiKey Part Number
296-37843-2-ND - Tape & Reel (TR)
296-37843-1-ND - Cut Tape (CT)
296-37843-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB551RWBR
Description
IC REDRIVER USB 3.0 1CH 12X2QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 5Gbps 12-X2QFN (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
TUSB551RWBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
USB 3.0
Input
-
Output
-
Data Rate (Max)
5Gbps
Number of Channels
1
Delay Time
278ps
Signal Conditioning
Input Equalization, Output De-Emphasis
Voltage - Supply
1.62V ~ 1.98V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-XFQFN
Supplier Device Package
12-X2QFN (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,258,472 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.70000£2.70
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£1.65808£4,974.24
Manufacturers Standard Package
Unit Price without VAT:£2.70000
Unit Price with VAT:£3.24000

Other Suppliers on DigiKey

1,258,472In Stock
Ships from Rochester Electronics, LLC