Microcontrollers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
IC MCU 32BIT 128KB FLASH 100LQFP
IC MCU 32BIT 128KB FLASH 100LQFP
NXP Semiconductors
1,574
Marketplace
52 : £4.45038
Bulk
-
Bulk
Obsolete
Not Verified
ARM® Cortex®-M0
32-Bit
45MHz
I2C, IrDA, SPI, SSP, UART/USART
Brown-out Detect/Reset, DMA, LCD, POR, WDT
40
128KB (128K x 8)
FLASH
-
8K x 8
3V ~ 3.6V
A/D 8x10b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
100-LQFP
IC MCU 32BIT 128KB FLASH 100LQFP
NXP USA Inc.
0
In Stock
Check Lead Time
90 : £4.13256
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit
45MHz
I2C, IrDA, SPI, SSP, UART/USART
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
40
128KB (128K x 8)
FLASH
-
8K x 8
3V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.