Microcontrollers

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Search Entry

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
48 LQFP
IC MCU 32BIT 32KB FLASH 48LQFP
NXP USA Inc.
3,973
In Stock
1 : £3.05000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit
50MHz
CANbus, I2C, Microwire, SPI, SSI, SSP, UART/USART
Brown-out Detect/Reset, POR, WDT
40
32KB (32K x 8)
FLASH
-
8K x 8
1.8V ~ 3.6V
A/D 8x10b SAR
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
48 LQFP
IC MCU 32BIT 32KB FLASH 48LQFP
NXP USA Inc.
3,155
In Stock
1 : £4.30000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit
50MHz
CANbus, I2C, Microwire, SPI, SSI, SSP, UART/USART
Brown-out Detect/Reset, POR, WDT
36
32KB (32K x 8)
FLASH
-
8K x 8
1.8V ~ 3.6V
A/D 8x10b SAR
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
48 LQFP
IC MCU 32BIT 16KB FLASH 48LQFP
NXP USA Inc.
301
In Stock
1 : £4.15000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit
50MHz
CANbus, I2C, Microwire, SPI, SSI, SSP, UART/USART
Brown-out Detect/Reset, POR, WDT
36
16KB (16K x 8)
FLASH
-
8K x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
48 LQFP
IC MCU 32BIT 16KB FLASH 48LQFP
NXP USA Inc.
214
In Stock
1 : £2.97000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit
50MHz
CANbus, I2C, Microwire, SPI, SSI, SSP, UART/USART
Brown-out Detect/Reset, POR, WDT
40
16KB (16K x 8)
FLASH
-
8K x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
48 LQFP
IC MCU 32BIT 32KB FLASH 48LQFP
NXP USA Inc.
0
In Stock
Discontinued at Digi-Key
Tray
Discontinued at Digi-Key
Not Verified
ARM® Cortex®-M0
32-Bit
50MHz
CANbus, I2C, Microwire, SPI, SSI, SSP, UART/USART
Brown-out Detect/Reset, POR, WDT
40
32KB (32K x 8)
FLASH
-
8K x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
48 LQFP
IC MCU 32BIT 32KB FLASH 48LQFP
NXP USA Inc.
0
In Stock
Discontinued at Digi-Key
Tray
Discontinued at Digi-Key
Not Verified
ARM® Cortex®-M0
32-Bit
50MHz
CANbus, I2C, Microwire, SPI, SSI, SSP, UART/USART
Brown-out Detect/Reset, POR, WDT
36
32KB (32K x 8)
FLASH
-
8K x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
Showing
of 6

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.