ADXRS810WBRGZ-RL | |
---|---|
DigiKey Part Number | ADXRS810WBRGZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADXRS810WBRGZ-RL |
Description | IC GYROSCOPE |
Customer Reference | |
Detailed Description | Gyroscope Z (Yaw) ±300 77.5Hz SPI 16-SOIC-CAV |
Datasheet | Datasheet |
EDA/CAD Models | ADXRS810WBRGZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Digital | |
Axis | Z (Yaw) | |
Range °/s | ±300 | |
Sensitivity (LSB/(°/s)) | 80 | |
Sensitivity (mV/°/s) | - | |
Bandwidth | 77.5Hz | |
Output Type | SPI | |
Voltage - Supply | 3.15V ~ 5.25V | |
Current - Supply | 35 mA | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Package / Case | 16-SOIC (0.307", 7.80mm Width) | |
Base Product Number |