505~RW-16~RW~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~RW-16~RW~16

ADXL701WBRWZ-UP-RL

DigiKey Part Number
ADXL701WBRWZ-UP-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADXL701WBRWZ-UP-RL
Description
ACCELEROMETER 14.2G SPI 16SOIC
Customer Reference
Detailed Description
Accelerometer Z Axis ±14.2g 2kHz 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Digital
Axis
Z
Acceleration Range
±14.2g
Sensitivity (LSB/g)
2326
Sensitivity (mV/g)
-
Bandwidth
2kHz
Output Type
SPI
Voltage - Supply
3.3V ~ 5.5V
Features
Selectable Low Pass Filter
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.