Microcontrollers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
48 LFCSP
IC MCU 16/32B 32KB FLASH 48LFCSP
Analog Devices Inc.
0
In Stock
Discontinued at Digi-Key
Tray
Discontinued at Digi-Key
Not Verified
ARM7®
16/32-Bit
20.48MHz
LINbus, SPI, UART/USART
POR, PSM, Temp Sensor, WDT
9
32KB (16K x 16)
FLASH
-
1K x 32
3.5V ~ 18V
A/D 2x16b
Internal
-40°C ~ 115°C (TA)
Surface Mount
48-LFCSP-VQ (7x7)
48-VFQFN Exposed Pad, CSP
48 LFCSP
IC MCU 16/32B 32KB FLASH 48LFCSP
Analog Devices Inc.
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Not Verified
ARM7®
16/32-Bit
20.48MHz
LINbus, SPI, UART/USART
POR, PSM, Temp Sensor, WDT
9
32KB (16K x 16)
FLASH
-
1K x 32
3.5V ~ 18V
A/D 2x16b
Internal
-40°C ~ 115°C (TA)
Surface Mount
48-LFCSP-VQ (7x7)
48-VFQFN Exposed Pad, CSP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.