
ADE-1+ | |
---|---|
DigiKey Part Number | 3157-ADE-1+TR-ND - Tape & Reel (TR) 3157-ADE-1+CT-ND - Cut Tape (CT) 3157-ADE-1+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADE-1+ |
Description | IC MIXER 500KHZ-500MHZ 6SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC VHF/UHF 500kHz ~ 500MHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | VHF/UHF | |
Frequency | 500kHz ~ 500MHz | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £20.96000 | £20.96 |
20 | £4.37750 | £87.55 |
50 | £3.79480 | £189.74 |
100 | £3.57070 | £357.07 |
200 | £3.40630 | £681.26 |
500 | £2.83860 | £1,419.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | £2.50993 | £2,509.93 |
Unit Price without VAT: | £20.96000 |
---|---|
Unit Price with VAT: | £25.15200 |