



1608-2 | |
---|---|
DigiKey Part Number | 36-1608-2-ND |
Manufacturer | |
Manufacturer Product Number | 1608-2 |
Description | ROUND STANDOFF #6-32 BRASS 3/4" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Brass 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.859" (21.82mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.87000 | £0.87 |
10 | £0.85200 | £8.52 |
1,000 | £0.47061 | £470.61 |
2,500 | £0.43326 | £1,083.15 |
5,000 | £0.37387 | £1,869.35 |
Unit Price without VAT: | £0.87000 |
---|---|
Unit Price with VAT: | £1.04400 |