VideoLibrary

R1260 Series, 60V Input / 80V Absolute Maximum Rating Synchronous Step-down DC/DC Controller

The R1260 is a step-down DC/DC controller has an output voltage from 1.0 to 16.0 V using an external high- / low-side MOSFETs. It has a unique current mode PWM architecture without external current sense resistor but provides a stable output.

4/22/2022 4:11:24 PM

Part List

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG LINEAR 3V 300MA 8-HSOP-ER1526S301B-E2-KEIC REG LINEAR 3V 300MA 8-HSOP-E0 - Immediate$1.00View Details
IC REG LINEAR 5V 300MA 8-HSOP-ER1526S501B-E2-KEIC REG LINEAR 5V 300MA 8-HSOP-E865 - Immediate$1.86View Details
IC REG LIN 3.3V 300MA 8-HSOP-ER1526S331B-E2-KEIC REG LIN 3.3V 300MA 8-HSOP-E1174 - Immediate$1.86View Details
60V INPUT / 80V ABSOLUTE MAXIMUMR1260S023A-E2-FE60V INPUT / 80V ABSOLUTE MAXIMUM2000 - Immediate$2.68View Details