The ARM University Program has teamed up with DigiKey to ship the complete ARM Embedded Systems Education Kit. The kit comprises an ARM Cortex®-M4 processor-based LPC4088 QuickStart Board and LPC4088 Experiment Base Board from Embedded Artists and NXP. It also contains various other components (listed below) to complete four embedded system courses associated with the kit, namely:
- Efficient Embedded Systems Design and Programming
- Rapid Embedded System Design and Programming using the high-level ARM mbed™ API
- Operating System Design using the royalty-free ARM Keil RTX RTOS
- Digital Signal Processing
Academics who want to adopt the kit in their teaching can request a sample donation from the ARM University Program website including full teaching materials.
The whole hardware kit needed for this product can be purchased from DigiKey using the links below.
|
Buy Components Now
Click the “Buy Components Now” button above to add the full bill of materials needed for the ARM University course to the cart.
|
Base Board
LPC4088 Experiment Base Board
The LPC4088 Experiment Base Board makes it possible to get up-and-running quickly with the LPC4088 QuickStart Board. This base board adds several expansion connectors to the LPC4088 QuickStart Board and makes it especially easy to connect displays to the board.
Datasheets: LPC4088 Base Brd Guide
Design Resources:
LPC4088 Experiment Base Brd Schematics
QuickStart Board
LPC4088 QUICKSTART BOARD
The LPC4088 QuickStart Board is an easy to use ARM Cortex-M4 rapid prototyping board in a standard through hole DIP package (44-pin), targeted at high-performance as well as low-power applications. Communication interfaces, large on-board memories and LCD controller enables graphical user interface applications.
Datasheets: LPC408x/7x, EA-QSB-016 Overview
Kit Components
| Component |
Description |
Manufacturer |
Part Number |
Manufacturer Part Number |
QTY |
| Board |
BASE BOARD EXPERIMENT LPC4088 |
Embedded Artists |
EA-QSB-018-ND |
EA-QSB-018 |
1 |
| Board |
BOARD QUICK START LPC4088 |
Embedded Artists |
EA-QSB-016-ND |
EA-QSB-016 |
1 |
| LED Indication |
LED RED/GREEN/BLUE DIFF 4LEAD |
Kingbright |
754-1615-ND |
WP154A4SUREQBFZGW |
1 |
| Switch |
SWITCH PUSH SPST-NO 0.01A 35V |
E-Switch |
EG4788-ND |
KS-00Q-01 |
5 |
| Display Module |
LCD MOD CHAR 2X16 TRANSFL |
Newhaven Display Intl |
NHD-0216HZ-FSW-FBW-33V3C-ND |
NHD-0216HZ-FSW-FBW-33V3C |
1 |
| Buzzer |
BUZZER PIEZO 4KHZ 12.2MM PC MNT |
TDK Corporation |
445-2525-1-ND |
PS1240P02BT |
1 |
| Audio Connector |
CONN JACK STEREO R/A 3PIN 3.5MM |
CUI Inc |
CP1-3523N-ND |
SJ1-3523N |
1 |
| Optical Sensor |
IC PHOTOTRANS IR 880NM 5MM |
Fairchild |
QSD124-ND |
QSD124 |
1 |
| Visible Emitter |
EMITTER IR 880NM 50MA RADIAL |
SunLED |
1497-1059-ND |
XTHI12W |
1 |
| Smart Cable |
CABLE USB EMBD UART 3.3V |
FTDI, Ltd |
768-1015-ND |
TTL-232R-3V3 |
1 |
| Shift Register |
IC 8-BIT SHIFT REGISTER 16-DIP |
Texas Instruments |
296-1600-5-ND |
SN74HC595N |
1 |
| Temperature Sensor |
SENSOR TEMPERATURE I2C 8DIP |
Maxim Integrated |
DS1631+-ND |
DS1631+ |
1 |
| Board |
BOARD EVAL FOR RXM-GPS-F4 |
Linx Technologies Inc |
EVM-GPS-F4-ND |
EVM-GPS-F4 |
1 |
| Potentiometer |
POT 10K OHM 9MM SQ PLASTIC |
Bourns Inc. |
3310Y-001-103L-ND |
3310Y-001-103L |
2 |
| Resistor |
RES 150 OHM 1/4W 5% CARBON FILM |
Stackpole Electronics |
CF14JT150RCT-ND |
CF14JT150R |
1 |
| Resistor |
RES 220 OHM 1/4W 5% CARBON FILM |
Stackpole Electronics |
CF14JT220RCT-ND |
CF14JT220R |
3 |
| Resistor |
RES 330 OHM 1/4W 5% CARBON FILM |
Stackpole Electronics |
CF14JT330RCT-ND |
CF14JT330R |
3 |
| Resistor |
RES 1K OHM 1/4W 5% CARBON FILM |
Stackpole Electronics |
CF14JT1K00CT-ND |
CF14JT1K00 |
2 |
| Resistor |
RES 10K OHM 1/4W 5% CARBON FILM |
Stackpole Electronics |
CF14JT10K0CT-ND |
CF14JT10K0 |
5 |
| Resistor |
RES 1M OHM 1/4W 5% CARBON FILM |
Stackpole Electronics |
CF14JT1M00CT-ND |
CF14JT1M00 |
2 |
| Capacitor |
CAP CER 1UF 50V 10% RADIAL |
TDK Corporation |
445-8517-ND |
FK24X7R1H105K |
1 |
| Breadboard |
BREADBOARD SOLDERLESS 300TIE |
Bud Industries |
377-2094-ND |
BB-32621 |
1 |
| Jumper Wire |
WIRE SET 140PC FOR BOARD |
Twin Industries |
438-1049-ND |
TW-E012-000 |
1 |
*For ordering multiple educational kits please contact MultiKitOrdering@digikey.com