15DYS830-150200W-3-2.5 | |
|---|---|
DigiKey Part Number | 2882-15DYS830-150200W-3-2.5-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS830-150200W-3-2.5 |
Description | AC/DC WALL MOUNT ADAPTER 15V 30W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15V 30 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | United Kingdom | |
Form | Wall Mount (Class I) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 2A | |
Power (Watts) | 30 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | - | |
Cord Length | - | |
Input Connector | BS 1363 | |
Size / Dimension | 3.02" L x 1.96" W x 1.22" H (76.8mm x 50.0mm x 31.0mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.28000 | £9.28 |
| 5 | £8.53800 | £42.69 |
| 10 | £8.23600 | £82.36 |
| 25 | £7.85200 | £196.30 |
| 96 | £7.32031 | £702.75 |
| 192 | £7.06073 | £1,355.66 |
| 288 | £6.91316 | £1,990.99 |
| 576 | £6.66792 | £3,840.72 |
| Unit Price without VAT: | £9.28000 |
|---|---|
| Unit Price with VAT: | £11.13600 |