14GJ15WD-1200100BW-2.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14GJ15WD-1200100BW-2.5
14GJ15WD-1200100BW-2.5

14GJ15WD-1200100BW-2.5

DigiKey Part Number
2882-14GJ15WD-1200100BW-2.5-ND
Manufacturer
Manufacturer Product Number
14GJ15WD-1200100BW-2.5
Description
AC-DC POWER SUPPLY 12V 1A 2.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12V 12 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal Power Ltd.
Series
Packaging
Box
Part Status
Active
Region Utilized
United Kingdom
Form
Wall Mount (Class I)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
1A
Power (Watts)
12 W
No Load Power Consumption
100mW
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12mm
Cord Length
78.74" (2.0m)
Input Connector
BS 1363
Size / Dimension
2.30" L x 1.92" W x 1.32" H (58.4mm x 48.8mm x 33.6mm)
Approval Agency
CE, UKCA
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 209
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£4.05000£4.05
5£3.72600£18.63
10£3.59400£35.94
25£3.42600£85.65
50£3.30480£165.24
100£3.18750£318.75
250£3.03892£759.73
500£2.93114£1,465.57
Manufacturers Standard Package
Unit Price without VAT:£4.05000
Unit Price with VAT:£4.86000