Microprocessors

Results: 8,690
Stocking Options
Environmental Options
Media
Exclude
8,690Results

Showing
of 8,690
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Number of Cores/Bus Width
Speed
Co-Processors/DSP
RAM Controllers
Graphics Acceleration
Display & Interface Controllers
Ethernet
SATA
USB
Voltage - I/O
Operating Temperature
Grade
Qualification
Security Features
Mounting Type
Package / Case
Supplier Device Package
Additional Interfaces
208 BFQFP
IC MPU AT91SAM 180MHZ 208QFP
Microchip Technology
631
In Stock
1 : £9.48000
Tray
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
180MHz
-
SDRAM, SRAM
No
-
10/100Mbps
-
USB 2.0 (2)
1.8V, 2.5V, 3.3V
-40°C ~ 85°C (TA)
-
-
-
Surface Mount
208-BFQFP
208-PQFP (28x28)
EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART
AT91SAM9260B-CU-100
IC MPU SAM9G 400MHZ 217LFBGA
Microchip Technology
262
In Stock
1 : £10.09000
Tray
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
400MHz
-
SDRAM, SRAM
No
-
10/100Mbps
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
-
-
Surface Mount
217-LFBGA
217-LFBGA (15x15)
EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART
324-NFBGA(15x15)
IC MPU SITARA 600MHZ 324NFBGA
Texas Instruments
3,032
In Stock
1 : £10.16000
Tray
Tray
Active
ARM® Cortex®-A8
1 Core, 32-Bit
600MHz
Multimedia; NEON™ SIMD
LPDDR, DDR2, DDR3, DDR3L
Yes
LCD, Touchscreen
10/100/1000Mbps (2)
-
USB 2.0 + PHY (2)
1.8V, 3.3V
0°C ~ 90°C (TJ)
-
-
Cryptography, Random Number Generator
Surface Mount
324-LFBGA
324-NFBGA (15x15)
CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART
324-LFBGA
IC MPU SAMA5D3 536MHZ 324LFBGA
Microchip Technology
936
In Stock
1 : £10.81000
Tray
Tray
Active
ARM® Cortex®-A5
1 Core, 32-Bit
536MHz
-
LPDDR, LPDDR2, DDR2
No
LCD, Touchscreen
10/100/1000Mbps (1)
-
USB 2.0 (3)
1.2V, 1.8V, 3.3V
-40°C ~ 85°C (TA)
-
-
AES, SHA, TDES, TRNG
Surface Mount
324-LFBGA
324-LFBGA (15x15)
CAN, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART
324-NFBGA(15x15)
IC MPU SITARA 1.0GHZ 324NFBGA
Texas Instruments
2,763
In Stock
1 : £11.79000
Tray
Tray
Active
ARM® Cortex®-A8
1 Core, 32-Bit
1.0GHz
Multimedia; NEON™ SIMD
LPDDR, DDR2, DDR3, DDR3L
Yes
LCD, Touchscreen
10/100/1000Mbps (2)
-
USB 2.0 + PHY (2)
1.8V, 3.3V
0°C ~ 90°C (TJ)
-
-
Cryptography, Random Number Generator
Surface Mount
324-LFBGA
324-NFBGA (15x15)
CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART
324-NFBGA(15x15)
IC MPU SITARA 800MHZ 324NFBGA
Texas Instruments
1,054
In Stock
1 : £12.28000
Tray
Tray
Active
ARM® Cortex®-A8
1 Core, 32-Bit
800MHz
Multimedia; NEON™ SIMD
LPDDR, DDR2, DDR3, DDR3L
Yes
LCD, Touchscreen
10/100/1000Mbps (2)
-
USB 2.0 + PHY (2)
1.8V, 3.3V
-40°C ~ 90°C (TJ)
-
-
Cryptography, Random Number Generator
Surface Mount
324-LFBGA
324-NFBGA (15x15)
CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART
324-TFBGA
IC MPU SAM9G 400MHZ 324TFBGA
Microchip Technology
656
In Stock
1 : £12.31000
Tray
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
400MHz
-
LPDDR, LPSDR, DDR2, SDR, SRAM
No
LCD, Touchscreen
10/100Mbps
-
USB 2.0 (3)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
-
-
Surface Mount
324-TFBGA
324-TFBGA (15x15)
AC97, EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART
MCIMX6G1AVM05AB
IC MPU I.MX6 792MHZ 289MAPBGA
NXP USA Inc.
2,240
In Stock
1 : £12.32000
Tray
Tray
Active
ARM® Cortex®-A7
1 Core, 32-Bit
792MHz
Multimedia; NEON™ MPE
LPDDR2, DDR3, DDR3L
No
Electrophoretic, LCD
10/100Mbps (2)
-
USB 2.0 OTG + PHY (2)
1.8V, 2.8V, 3.3V
-40°C ~ 105°C (TJ)
-
-
A-HAB, ARM TZ, CSU, SJC, SNVS
Surface Mount
289-LFBGA
289-MAPBGA (14x14)
CANbus, I2C, SPI, UART
TFBGA 361
IC MPU STM32MP1 800MHZ 361TFBGA
STMicroelectronics
1,300
In Stock
1 : £12.34000
Tray
Tray
Active
ARM® Cortex®-A7
2 Core, 32-Bit
209MHz, 800MHz
ARM® Cortex®-M4
DDR3, DDR3L, LPDDR2, LPDDR3
Yes
HDMI-CEC, LCD
10/100Mbps, GbE
-
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
2.5V, 3.3V
-20°C ~ 105°C (TJ)
-
-
ARM TZ
Surface Mount
361-TFBGA
361-TFBGA (12x12)
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
289-TFBGA
IC MPU SAMA5D2 500MHZ 289TFBGA
Microchip Technology
1,989
In Stock
1 : £13.96000
Cut Tape (CT)
1,000 : £10.57532
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
ARM® Cortex®-A5
1 Core, 32-Bit
500MHz
Multimedia; NEON™ MPE
LPDDR1, LPDDR2, LPDDR3, DDR2, DDR3, DDR3L, QSPI
Yes
Keyboard, LCD, Touchscreen
10/100Mbps (1)
-
USB 2.0 + HSIC
3.3V
-40°C ~ 85°C (TA)
-
-
ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC
Surface Mount
289-TFBGA
289-TFBGA (14x14)
I2C, SMC, SPI, UART, USART, QSPI
324-NFBGA(15x15)
IC MPU SITARA 1.0GHZ 324NFBGA
Texas Instruments
330
In Stock
1 : £14.17000
Tray
Tray
Active
ARM® Cortex®-A8
1 Core, 32-Bit
1.0GHz
Multimedia; NEON™ SIMD
LPDDR, DDR2, DDR3, DDR3L
Yes
LCD, Touchscreen
10/100/1000Mbps (2)
-
USB 2.0 + PHY (2)
1.8V, 3.3V
-40°C ~ 105°C (TJ)
-
-
Cryptography, Random Number Generator
Surface Mount
324-LFBGA
324-NFBGA (15x15)
CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART
324-NFBGA(15x15)
IC MPU SITARA 1.0GHZ 324NFBGA
Texas Instruments
817
In Stock
1 : £14.19000
Tray
Tray
Active
ARM® Cortex®-A8
1 Core, 32-Bit
1.0GHz
Multimedia; NEON™ SIMD
LPDDR, DDR2, DDR3, DDR3L
Yes
LCD, Touchscreen
10/100/1000Mbps (2)
-
USB 2.0 + PHY (2)
1.8V, 3.3V
0°C ~ 90°C (TJ)
-
-
Cryptography, Random Number Generator
Surface Mount
324-LFBGA
324-NFBGA (15x15)
CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART
324-NFBGA(15x15)
IC MPU SITARA 1.0GHZ 324NFBGA
Texas Instruments
557
In Stock
1 : £16.21000
Tray
Tray
Active
ARM® Cortex®-A8
1 Core, 32-Bit
1.0GHz
Multimedia; NEON™ SIMD
LPDDR, DDR2, DDR3, DDR3L
Yes
LCD, Touchscreen
10/100/1000Mbps (2)
-
USB 2.0 + PHY (2)
1.8V, 3.3V
-40°C ~ 105°C (TJ)
-
-
Cryptography, Random Number Generator
Surface Mount
324-LFBGA
324-NFBGA (15x15)
CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART
324-NFBGA(15x15)
IC MPU SITARA 800MHZ 324NFBGA
Texas Instruments
683
In Stock
1 : £17.32000
Tray
Tray
Active
ARM® Cortex®-A8
1 Core, 32-Bit
800MHz
Multimedia; NEON™ SIMD
LPDDR, DDR2, DDR3, DDR3L
Yes
LCD, Touchscreen
10/100/1000Mbps (2)
-
USB 2.0 + PHY (2)
1.8V, 3.3V
-40°C ~ 105°C (TJ)
-
-
Cryptography, Random Number Generator
Surface Mount
324-LFBGA
324-NFBGA (15x15)
CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART
2,388
In Stock
1 : £18.55000
Tray
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
600MHz
-
DDR2, LPDDR, LPSDR, SRAM
Yes
Keyboard, LCD, Touchscreen
10/100Mbps (2)
-
USB 2.0 (5)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
-
Boot Security, Cryptography, Memory Scrambling, Secure JTAG, Secure Key Storage, Secure RTC, Tamper Pins, TDES / AES / SHA
-
-
-
CAN, EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART
424 VFBGA
MPU WITH DUAL ARM CORTEX-A35 1.5
STMicroelectronics
284
In Stock
1 : £19.39000
Tray
Tray
Active
ARM® Cortex®-A35, ARM® Cortex®-M0+, ARM® Cortex®-M33
2, 1, 1 Core, 32-Bit
1.5GHz
-
DDR3L, DDR4, LPDDR4
Yes
LCD, LVDS, MIPI-CSI2
10/100/1000Mbps (3)
-
USB 2.0 (1), USB 3.0 (1), USB Type-C (1)
1.8V, 3.3V
-40°C ~ 125°C (TJ)
-
-
ARM TZ, Boot Security, TRNG
Surface Mount
424-VFBGA
424-VFBGA (14x14)
GPIO, DMA, CANbus, I2C, MMC/SD/SDIO, SPDIF, SPI, UART/USART
436 TFBGA
MPU WITH DUAL ARM CORTEX-A35 1.5
STMicroelectronics
1,058
In Stock
1 : £22.28000
Tray
Tray
Active
ARM® Cortex®-A35, ARM® Cortex®-M0+, ARM® Cortex®-M33
2, 1, 1 Core, 32-Bit
1.5GHz
-
DDR3L, DDR4, LPDDR4
Yes
LCD, LVDS, MIPI-CSI2
10/100/1000Mbps (3)
-
USB 2.0 (1), USB 3.0 (1), USB Type-C (1)
1.8V, 3.3V
-40°C ~ 125°C (TJ)
-
-
ARM TZ, Boot Security, TRNG
Surface Mount
436-TFBGA
436-TFBGA (18x18)
GPIO, DMA, CANbus, I2C, MMC/SD/SDIO, SPDIF, SPI, UART/USART
425 FCCSP
IC MPU SITARA 1.4GHZ 425FCCSP
Texas Instruments
1,144
In Stock
1 : £23.30000
Tray
Tray
Active
ARM® Cortex®-A53
4 Core, 64-Bit
1.4GHz
ARM® Cortex®-M4F
DDR4, LPDDR4
Yes
LVDS
10/100 Mbps (2), 10/100/1000 Mbps (2)
-
USB 2.0 (2)
1.1V, 1.2V, 1.8V, 3.3V
-40°C ~ 105°C (TJ)
-
-
AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS
Surface Mount
425-VFBGA, FCCSPBGA
425-FCCSP (13x13)
DMA, GPIO, I2C, MMC/SD, QSPI, SPI, TDM, UART/USART
425 FCCSP
HUMAN-MACHINE-INTERACTION SOC WI
Texas Instruments
855
In Stock
1 : £23.30000
Tray
Tray
Active
ARM® Cortex®-A53
4 Core, 64-Bit
1.4GHz
ARM® Cortex®-M4F
DDR4, LPDDR4
Yes
LVDS, MIPI/CSI, MIPI-DPI, OLDI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.1V, 1.2V, 1.8V, 3.3V
-40°C ~ 105°C (TJ)
-
-
AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS
Surface Mount
425-VFBGA, FCCSPBGA
425-FCCSP (13x13)
DMA, GPIO, I2C, I2S, MMC/SD, QSPI, SPDIF, SPI, TDM, UART/USART
MCIMX281AVM4B
IC MPU I.MX28 454MHZ 289MAPBGA
NXP USA Inc.
745
In Stock
1 : £25.41000
Tray
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
454MHz
Data; DCP
LVDDR, LVDDR2, DDR2
No
Keypad, LCD, Touchscreen
10/100Mbps (1)
-
USB 2.0 + PHY (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
-
Boot Security, Cryptography, Hardware ID
Surface Mount
289-LFBGA
289-MAPBGA (14x14)
CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART
MCIMX7D2DVM12SD
IC MPU I.MX7D 1.0GHZ 541MAPBGA
NXP USA Inc.
1,371
In Stock
1 : £32.13000
Tray
Tray
Active
ARM® Cortex®-A7, ARM® Cortex®-M4
2 Core, 32-Bit
1.0GHz
Multimedia; NEON™ MPE
LPDDR2, LPDDR3, DDR3, DDR3L
No
Keypad, LCD, MIPI
10/100/1000Mbps (2)
-
USB 2.0 + PHY (1), USB 2.0 OTG + PHY (2)
1.8V, 3.3V
-20°C ~ 105°C (TJ)
-
-
A-HAB, ARM TZ, CAAM, CSU, SJC, SNVS
Surface Mount
541-LFBGA
541-MAPBGA (19x19)
AC'97, CAN, eCSPI, I2C, I2S, MMC/SD/SDIO, PCIe, QSPI, SAI, UART
SM750
IC MPU LYNXEXP 300MHZ 265BGA
Silicon Motion, Inc.
769
In Stock
1 : £37.48000
Tray
Tray
Active
LynxExpress
1 Core
300MHz
-
DDR
Yes
DMA, DVO, TMDS, LVDS
-
-
USB 3.0
-
-40°C ~ 85°C
-
-
-
Surface Mount
265-LFBGA
265-BGA (17x17)
GPIO, I2C, SSP, PCI
194
In Stock
1 : £44.75000
Tray
-
Tray
Active
GPU
1 Core
340MHz
-
DDR3
Yes
-
-
-
USB 2.0 (4), USB 3.0 (1)
-
-40°C ~ 85°C
-
-
-
Surface Mount
425-BGA Module
425-BGAMCM (19x19)
LVDS, PCIe
MPC555LFAZP40
IC MPU MPC52XX 400MHZ 272BGA
NXP USA Inc.
205
In Stock
1 : £59.70000
Tray
Tray
Last Time Buy
PowerPC e300
1 Core, 32-Bit
400MHz
-
DDR, SDRAM
No
-
10/100Mbps (1)
-
USB 1.1 (2)
2.5V, 3.3V
-40°C ~ 85°C (TA)
-
-
-
Surface Mount
272-BBGA
272-PBGA (27x27)
AC97, CAN, J1850, I2C, I2S, IrDA, PCI, PSC, SPI, UART
MCIMX6QP6AVT1AB
IC MPU I.MX6Q 1.0GHZ 624FCBGA
NXP USA Inc.
209
In Stock
1 : £104.61000
Tray
Tray
Not For New Designs
ARM® Cortex®-A9
4 Core, 32-Bit
1.0GHz
Multimedia; NEON™ SIMD
LPDDR2, LVDDR3, DDR3
Yes
Keypad, LCD
10/100/1000Mbps (1)
SATA 3Gbps (1)
USB 2.0 + PHY (4)
1.8V, 2.5V, 2.8V, 3.3V
-40°C ~ 125°C (TJ)
-
-
ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection
Surface Mount
624-FBGA, FCBGA
624-FCBGA (21x21)
CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART
Showing
of 8,690

Microprocessors


Microprocessor products are integrated circuits used for information and data processing. They are differentiated from similar products that are considered microcontrollers primarily by the manufacturer's choice of term, though by tradition microprocessors do not integrate working memory within the device, are less likely to integrate mixed-signal peripherals, and likely to be used under more complex software paradigms involving the use of an operating system to manage the concomitant execution of multiple tasks.