
BV302S18015 | |
|---|---|
DigiKey Part Number | 3388-BV302S18015-ND |
Manufacturer | |
Manufacturer Product Number | BV302S18015 |
Description | 230V INPUT 1.5VA PWR XFMR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5VA Power Transformer 230V Primary 18V Secondary 83mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 18V | |
Current - Output (Max) | 83mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 1.5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.80mm L x 27.80mm W | |
Height - Seated (Max) | 24.40mm | |
Voltage - Isolation | 4200Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.26000 | £2.26 |
| 15 | £2.00267 | £30.04 |
| 30 | £1.94200 | £58.26 |
| 60 | £1.88283 | £112.97 |
| 105 | £1.83600 | £192.78 |
| 255 | £1.76380 | £449.77 |
| 510 | £1.70904 | £871.61 |
| 1,005 | £1.65685 | £1,665.13 |
| Unit Price without VAT: | £2.26000 |
|---|---|
| Unit Price with VAT: | £2.71200 |


