0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-133K32L

DigiKey Part Number
13-RC0603FR-133K32LTR-ND - Tape & Reel (TR)
13-RC0603FR-133K32LCT-ND - Cut Tape (CT)
13-RC0603FR-133K32LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-133K32L
Description
RES 3.32K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.32 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77,770
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.00700£0.07
25£0.00520£0.13
50£0.00300£0.15
100£0.00270£0.27
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000£0.00152£30.40
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400