
PT1206FR-7W0R1L | |
|---|---|
DigiKey Part Number | 13-PT1206FR-7W0R1LTR-ND - Tape & Reel (TR) 13-PT1206FR-7W0R1LCT-ND - Cut Tape (CT) 13-PT1206FR-7W0R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT1206FR-7W0R1L |
Description | RES 0.1 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT1206FR-7W0R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.18000 | £1.80 |
| 25 | £0.15280 | £3.82 |
| 50 | £0.13540 | £6.77 |
| 100 | £0.12050 | £12.05 |
| 250 | £0.10420 | £26.05 |
| 500 | £0.09398 | £46.99 |
| 1,000 | £0.08530 | £85.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06985 | £349.25 |
| 10,000 | £0.06480 | £648.00 |
| 15,000 | £0.06220 | £933.00 |
| 25,000 | £0.05926 | £1,481.50 |
| 35,000 | £0.05751 | £2,012.85 |
| 50,000 | £0.05581 | £2,790.50 |
| 60,000 | £0.05500 | £3,300.00 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

