
MFR-25FTE52-820R | |
|---|---|
DigiKey Part Number | 13-MFR-25FTE52-820RCT-ND - Cut Tape (CT) 13-MFR-25FTE52-820RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTE52-820R |
Description | RES 820 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FTE52-820R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.02800 | £0.28 |
| 25 | £0.02400 | £0.60 |
| 50 | £0.02080 | £1.04 |
| 100 | £0.01840 | £1.84 |
| 250 | £0.01560 | £3.90 |
| 500 | £0.01382 | £6.91 |
| 1,000 | £0.01232 | £12.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00965 | £48.25 |
| 10,000 | £0.00878 | £87.80 |
| 15,000 | £0.00832 | £124.80 |
| 25,000 | £0.00782 | £195.50 |
| 35,000 | £0.00751 | £262.85 |
| 50,000 | £0.00722 | £361.00 |
| 60,000 | £0.00707 | £424.20 |
| 120,000 | £0.00659 | £790.80 |
| 125,000 | £0.00656 | £820.00 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

