
MF0207FTE52-22K | |
|---|---|
DigiKey Part Number | 13-MF0207FTE52-22KCT-ND - Cut Tape (CT) 13-MF0207FTE52-22KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF0207FTE52-22K |
Description | RES 22K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.03900 | £0.39 |
| 25 | £0.03240 | £0.81 |
| 50 | £0.02860 | £1.43 |
| 100 | £0.02520 | £2.52 |
| 250 | £0.02140 | £5.35 |
| 500 | £0.01902 | £9.51 |
| 1,000 | £0.01700 | £17.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01341 | £67.05 |
| 10,000 | £0.01224 | £122.40 |
| 15,000 | £0.01163 | £174.45 |
| 25,000 | £0.01095 | £273.75 |
| 35,000 | £0.01054 | £368.90 |
| 50,000 | £0.01014 | £507.00 |
| 60,000 | £0.00995 | £597.00 |
| 120,000 | £0.00929 | £1,114.80 |
| 125,000 | £0.00926 | £1,157.50 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

