New at DigiKey
SOLARXL812
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOLARXL812

DigiKey Part Number
3362-SOLARXL812-ND
Manufacturer
Manufacturer Product Number
SOLARXL812
Description
BATTERY LITHIUM 12.8V 96WH
Customer Reference
Detailed Description
26650 Lithium Iron Phosphate Battery Rechargeable (Secondary) 7.5Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Battery Chemistry
Battery Cell Size
Capacity
Size / Dimension
5.94" L x 2.56" W x 3.70" H (151.0mm x 65.0mm x 94.0mm)
Termination Style
Spade, .250" (6.3mm)
Discharge Rate
-
Shelf Life
12 Months
Standard Charge Current
7.5A
Standard Charge Time
-
Weight
950 g
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from XUNZEL
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in GBP
Retail Package
QuantityUnit PriceExt Price
1£58.53000£58.53
5£57.06400£285.32
Unit Price without VAT:£58.53000
Unit Price with VAT:£70.23600