
BT0507BH3I106CN25 | |
|---|---|
DigiKey Part Number | 4503-BT0507BH3I106CN25-ND |
Manufacturer | |
Manufacturer Product Number | BT0507BH3I106CN25 |
Description | TCXO 7050-10PADS 25MHZ CMOS 3. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO HCMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.280" L x 0.197" W (7.10mm x 5.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.34000 | £6.34 |
| 20 | £5.28000 | £105.60 |
| 40 | £5.06200 | £202.48 |
| 60 | £4.93883 | £296.33 |
| 100 | £4.78780 | £478.78 |
| 260 | £4.51781 | £1,174.63 |
| 500 | £4.34208 | £2,171.04 |
| 1,000 | £4.16353 | £4,163.53 |
| Unit Price without VAT: | £6.34000 |
|---|---|
| Unit Price with VAT: | £7.60800 |

