



9771130360R | |
|---|---|
DigiKey Part Number | 732-5267-2-ND - Tape & Reel (TR) 732-5267-1-ND - Cut Tape (CT) 732-5267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9771130360R |
Description | ROUND STANDOFF M3X0.5 STEEL 13MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Steel 0.512" (13.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9771130360R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | - | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.512" (13.00mm) | |
Length - Overall | 0.748" (19.00mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.44000 | £1.44 |
| 10 | £1.35600 | £13.56 |
| 50 | £1.23680 | £61.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | £0.79140 | £118.71 |
| Unit Price without VAT: | £1.44000 |
|---|---|
| Unit Price with VAT: | £1.72800 |

