
830035264 | |
|---|---|
DigiKey Part Number | 732-830035264TR-ND - Tape & Reel (TR) 732-830035264CT-ND - Cut Tape (CT) 732-830035264DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830035264 |
Description | CRYSTAL 16.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±50ppm Crystal 16pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830035264 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.41500 | £4.15 |
| 50 | £0.39660 | £19.83 |
| 100 | £0.37870 | £37.87 |
| 500 | £0.35162 | £175.81 |
| 1,000 | £0.32457 | £324.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.25965 | £778.95 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

