760804110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

760804110

DigiKey Part Number
732-3966-ND
Manufacturer
Manufacturer Product Number
760804110
Description
TRANSFORMER 250UH TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
760804110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Inductance
250 µH
For Use With/Related Products
-
Size / Dimension
1.220" L x 1.142" W (31.00mm x 29.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£6.15000£6.15
10£5.93600£59.36
100£5.60670£560.67
250£5.27736£1,319.34
500£4.94724£2,473.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£6.15000
Unit Price with VAT:£7.38000