



709670020 | |
---|---|
DigiKey Part Number | 732-10368-ND |
Manufacturer | |
Manufacturer Product Number | 709670020 |
Description | BOARD SUPRT SNAP LOCK NYLON 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.079" (2.00mm) | |
Length - Overall | 0.378" (9.60mm) | |
Support Hole Diameter | 0.098" (2.50mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.098" (2.50mm) | |
Mounting Panel Thickness | 0.063" (1.60mm) | |
Features | - | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.19000 | £0.19 |
50 | £0.16800 | £8.40 |
100 | £0.15130 | £15.13 |
1,000 | £0.13379 | £133.79 |
2,000 | £0.11631 | £232.62 |
Unit Price without VAT: | £0.19000 |
---|---|
Unit Price with VAT: | £0.22800 |