
701519000 | |
|---|---|
DigiKey Part Number | 732-12478-ND |
Manufacturer | |
Manufacturer Product Number | 701519000 |
Description | BOARD SPT SNAP FIT NYLON 38.10MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Fit Nylon 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Fit | |
Between Board Height | 1.500" (38.10mm) | |
Length - Overall | 1.791" (45.50mm) | |
Support Hole Diameter | 0.126" (3.20mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.126" (3.20mm) | |
Mounting Panel Thickness | 0.063" (1.60mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.29200 | £2.92 |
| 50 | £0.26740 | £13.37 |
| 100 | £0.24720 | £24.72 |
| 500 | £0.22720 | £113.60 |
| 1,000 | £0.20234 | £202.34 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

