T9 Torx® Bit, Power 1/4" Drive 2.76" (70.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T9 Torx® Bit, Power 1/4" Drive 2.76" (70.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

73939

DigiKey Part Number
73939-ND
Manufacturer
Manufacturer Product Number
73939
Description
BIT TORX T9 2.76" 2PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T9 Torx® Bit, Power 1/4" Drive 2.76" (70.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bag
Part Status
Active
Tool Type
Bit, Power
Tip Type
Torx®
Tip Size
T9
Drive Size
1/4"
Length - Overall
2.76" (70.0mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£7.40000£7.40
Unit Price without VAT:£7.40000
Unit Price with VAT:£8.88000