
2750060000 | |
|---|---|
DigiKey Part Number | 281-2750060000-ND |
Manufacturer | |
Manufacturer Product Number | 2750060000 |
Description | SD EL 0.3X1.5X40 PICO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.3mm x 1.5mm Slotted Screwdriver 5.51" (140.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.3mm x 1.5mm | |
Length - Blade | 1.57" (40.0mm) | |
Length - Overall | 5.51" (140.0mm) | |
Features | Chrome Finish, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.66000 | £7.66 |
| 5 | £7.09600 | £35.48 |
| 10 | £6.86800 | £68.68 |
| 25 | £6.57680 | £164.42 |
| Unit Price without VAT: | £7.66000 |
|---|---|
| Unit Price with VAT: | £9.19200 |


