
1806630000 | |
|---|---|
DigiKey Part Number | 1806630000-ND |
Manufacturer | |
Manufacturer Product Number | 1806630000 |
Description | HEX KEY T-HANDLE 2MM 3.94" |
Customer Reference | |
Detailed Description | Hex Key T-Handle 2mm 3.94" (100.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 2mm | |
Length - Overall | 3.94" (100.0mm) | |
Features | Nickel Plated | |
Weight | 0.07 lb (31.75 g) |

