
1774380000 | |
|---|---|
DigiKey Part Number | 1774380000-ND |
Manufacturer | |
Manufacturer Product Number | 1774380000 |
Description | THM WRITEON 17 8/34 WHITE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 1.34" W x 0.70" L (33.9mm x 17.8mm); Cable O.D. 0.17" ~ 0.26" (4.4mm ~ 6.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 1.34" W x 0.70" L (33.9mm x 17.8mm); Cable O.D. 0.17" ~ 0.26" (4.4mm ~ 6.7mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £321.34000 | £321.34 |
| 10 | £273.19600 | £2,731.96 |
| 25 | £267.52880 | £6,688.22 |
| Unit Price without VAT: | £321.34000 |
|---|---|
| Unit Price with VAT: | £385.60800 |

