Ring Terminal Connector 3 Stud Circular Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9200150000

DigiKey Part Number
9200150000-ND
Manufacturer
Manufacturer Product Number
9200150000
Description
CONN RING CIRC #3 CRIMP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3 Stud Circular Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
3 Stud
Thickness
-
Width - Outer Edges
0.252" (6.40mm)
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
-
Insulation
Insulated
Features
-
Color
Blue
Contact Material
-
Contact Finish
-
Insulation Diameter
-
Material - Insulation
Poly-Vinyl Chloride (PVC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.51000£0.51
10£0.43000£4.30
25£0.40240£10.06
50£0.38320£19.16
100£0.36490£36.49
250£0.34196£85.49
500£0.32564£162.82
1,000£0.31008£310.08
2,500£0.29066£726.65
Manufacturers Standard Package
Unit Price without VAT:£0.51000
Unit Price with VAT:£0.61200